reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Herzlich Willkommen!

  • Einfacher Einkauf in Österreich:
  • 70.000 Produkte am Lager
  • kein Mindermengenzuschlag
  • schneller internationaler Lieferservice
  • versicherter Versand
  • einfache Retoure
  • 97% Kundenzufriedenheit
Kein Versand nach: Österreich? Hier klicken

Sicher einkaufen:Webseiteninhalt und Kundenservice in deutsch und englisch.

HV9861ALG-G :: LED Treiber, PWM, 650 mW, SO-8

Artikel-Nr.: HV9861ALG-G
1,00 €
Warengruppe: 1


HV9861ALG-G

The HV9861A is a patented, average-mode, constant current control LED driver IC operating in a constant off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error, and therefore greatly improves the accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. Internal over-temperature protection is provided. The internally regulated voltage (VDD) for the HV9861A is 7.5 V. The IC can be powered from a 15 - 450 V supply. A PWM dimming input is provided that accepts an external control TTL-compatible signal. The output current can be programmed by an internal 270 mV reference, or controlled externally through a 0 - 1.5 V dimming input. The IC is pin-to-pin compatible with the Supertex HV9910B and HV9961, and can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

• Fast average current control
• Programmable constant off-time switching
• PWM / linear dimming input
• Output short circuit protection with skip mode
• Ambient operating temperature -40 ... +125°C
• Pin-compatible with the HV9910B and HV9961

Technical Data:
• Input Voltage: 8 ... 450 V
• Dimming: PWM
• power: 650 mW



Hersteller : MICROCHIP
Artikelnummer des Herstellers : HV9861ALG-G
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung