0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 16331T-E/CH :: Regler, Step-down, 500 mA, SOT-23-6

Artikel-Nr.: MCP 16331T-E/CH
1,51 €
Warengruppe: 1 = rabattfähig

MCP 16331T-E/CH

The MCP16331 is a highly integrated, high-efficiency, fixed frequency, step-down DC-DC converter in a popular 6-pin A100/SOT23.jpg or 8-pin TDFN 2x3 package that operates from input voltage sources up to 50 V. Integrated features include a high side switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit and overtemperature protection. Minimal external components are necessary to develop a complete step-down DC-DC converter power supply.

• Up to 96% Efficiency
• Input Voltage Range: 4.4 ... 50 V
• Output Voltage Range: 2 ... 24 V
• 2% Output Voltage Accuracy
• Minimum 500 mA Output Current
• 500 kHz Fixed Frequency
• Adjustable Output Voltage
• Low Device Shutdown Current: 6 µA
• Peak Current Mode Control
• Internal Compensation
• Internal Soft-Start
• Cycle-by-Cycle Peak Current Limit
• Undervoltage Lockout (UVLO): 4.1 V to Start; 3.6 V to Stop
• Overtemperature Protection

Technical Data:
• Active Supply: 1000 µA
• Switching Frequency: 500 kHz
• Output Current: 500 mA
• Output Voltage: 2 ... 24 V
• Input Voltage: 4,4 ... 50 V



Hersteller : MICROCHIP
Artikelnummer des Herstellers : MCP16331T-E/CH
Verpackungsgewicht : 0.0001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung