OP 285 GSZ :: Operationsverstärker, 9 MHz, SOIC-8

Artikel-Nr.: OP 285 GSZ
5,85 €
Warengruppe: 1 = rabattfähig

OP 285 GSZ

The OP285 is a precision high-speed amplifier featuring the Butler Amplifier front-end. This new front-end design combines the accuracy and low noise performance of bipolar transistors with the speed of JFETs. This yields an amplifier with high slew rates, low offset and good noise performance at low supply currents. Bias currents are also low compared to bipolar designs.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : OP285GSZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
Datenblatt/Bedienungsanleitung