0
  • MG
  •  €0.00
  • Shipping costs
  •  €5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Categories

use filter

price

 €0 - 0

  • manufacturer

  • Type

  • Assembly

  • Material

  • Pole number

  • Protection class

  • Model

  • Design

  • Load limit


  • Male Multipoint and F-Connectors DIN 41622

  •  1 - 14 of 14 items. 
  • compare
  • Sort by:
 
  • Type:

    Housing

 
item-no.: WANNE 30

  • Type:

    Locking tray

 
  • Type:

    Male multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    12

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 41-A 5

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    59 mm

 
  • Type:

    Male multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    20

  • Protection class:

    According to DIN 41622

  • Design:

    PCB contacts

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    83 mm

 
  • Type:

    Male multipoint connector

  • Assembly:

    2-row

  • Material:

    Kupferlegierung

  • Pole number:

    20

  • Protection class:

    According to DIN 41622

  • Design:

    Soldering contacts

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    83 mm

 
  • Type:

    Male multipoint connector

  • Assembly:

    3-row

  • Material:

    Silver-plated contacts

  • Pole number:

    30

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 44-A-5

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    83 mm

 
  • Type:

    Female multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    12

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 41-A 6

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    59 mm

 
  • Type:

    Female multipoint connector

  • Assembly:

    2-row

  • Material:

    Silver-plated contacts

  • Pole number:

    20

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 43-A 6

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    83 mm

 
  • Type:

    Female multipoint connector

  • Assembly:

    3-row

  • Material:

    Silver-plated contacts

  • Pole number:

    30

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 43-A 6

  • Load limit:

    450 V DC /380 V AC / 8.0 A

  • Temperatur max.:

    -55 … +155

  • Length:

    83 mm

 
  • Type:

    Housing

  • Material:

    Polycarbonate

  • Pole number:

    30

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 228-A 765

  • Temperatur max.:

    -55 … +155

  • Length:

    90.5 mm

  • Width:

    23.2 mm

 
  • Type:

    Adapter sleeve

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 100-C 56

  • Design:

    Sleeve for plug part

  • Temperatur max.:

    -55 … +155

 
  • Type:

    Locking lever

  • Material:

    Polycarbonate

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 228-B 78

  • Temperatur max.:

    -55 … +155

 
  • Type:

    Housing

  • Material:

    Polycarbonate

  • Pole number:

    20

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 228-A 764

  • Temperatur max.:

    -55 … +155

  • Length:

    90.5 mm

  • Width:

    18.2 mm

 
  • Type:

    Adapter sleeve

  • Protection class:

    According to DIN 41622

  • Model:

    C 42334-A 100-C 50

  • Design:

    Screw for cover

  • Temperatur max.:

    -55 … +155


reichelt printfooter