9
  • MG
  • £242.21
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FONTASTIC RX-E1 :: Bluetooth Receiver

Item-No.: FONTASTIC RX-E1
£6,39



Bargain Item!
Limited amount available.

FONTASTIC RX-E1

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • Bluetooth
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • power supply
    • interner Akku / micro-USB
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Accumulator
    • 120 mAh
    • Duration (max.)
    • 3 h
  • Other
    • Range
    • 10 m
  • Measures
    • Width
    • 45.5 mm
    • Height
    • 8.7 mm
    • Depth
    • 34.5 mm
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth®
    • 2.1
    • Power connection
    • via USB/battery
  • Packaging
    • Packaging
    • Retail
The RX-E1 receiver with BT Version 2.1 receives audio data from Bluetooth® devices which support the A2DP stereo profile.

The RX-E1 can be used with any audio playback unit with a 3.5 mm audio input.

Change your home entertainment devices, active loudspeacker or car hifi device into a Bluetooth® capable device.

As the RX-E1 is designed in a compact and ergonomically form it can be easily placed in nearly every application.

The RX-E1 transfers the data over the A2DP profile with full stereo quality.

The Receiver is perfect for mobile use as it is run with build in lithium-polymer batteries.

Technical Specications:
  • Bluetooth® V. 2.1, Class II, 10 meters
  • Bluetooth® Stereo Profile: A2DP
  • Frequency: 2.4 GHz
  • 3.5 mm stereo jack
  • Rechargeable 120mAh battery
  • microUSB charging port
  • Operation time: Up to 3 hrs
  • Dimensions: 46,5 x 34,5 x 8,7mm



Manufacturer : FONTASTIC
Factory number : 217593
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth receiver
    • Technology
    • Bluetooth
    • Design
    • For Bluetooth-compatible devices
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • power supply
    • interner Akku / micro-USB
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Accumulator
    • 120 mAh
    • Duration (max.)
    • 3 h
  • Other
    • Range
    • 10 m
  • Measures
    • Width
    • 45.5 mm
    • Height
    • 8.7 mm
    • Depth
    • 34.5 mm
  • Interfaces
    • Connection
    • 3.5 mm jack
    • Bluetooth®
    • 2.1
    • Power connection
    • via USB/battery
  • Packaging
    • Packaging
    • Retail
Datasheet/manual
Last viewed items:
reichelt printfooter