2
  • Panier
  •  €90,80
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


TARGUS DOCK120 :: Dockingstation/ Port Replicator, USB 3.0, Laptop

N° d’article : TARGUS DOCK120
 €170,52
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




DOCK120EUZ universal Dockingstation

  • Descriptif du produit
  • Caractéristiques techniques
  • Généralité
    • Type
    • Port-Replikator
    • Résolution
    • DP max. 2560 x 1600, HDMI/DVI 2048 x1152 x 60
    • Couleur
    • schwarz
  • Raccordements / interfaces
    • Hôte
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Stereo (Mikrofon / Audio Out)
    • LAN
    • 10/100/1000 Mbit/s
  • Raccordements externes
    • USB 2.0 externe
    • 2x
    • USB 3.0 (externe)
    • 1x + 1x als Ladeport
    • DisplayPort
    • 1x
    • DVI
    • 1x
  • Dimensions
    • Largeur
    • 148 mm
    • Profondeur
    • 80 mm
    • Hauteur
    • 40 mm
  • Poids
    • Poids
    • 0.9 kg
  • Particularités
    • Garantie fabricant
    • 3 An(s)
Targus Dual Video Universal Docking Station creates a productive dual monitor experience for the workspace. Connect laptops, tablets and smartphones to the dock via a simple USB connection and extend your screens by two, device connectivity by 4 USB ports and add an Ethernet port. This universal USB Docking Station ensures current and future hardware fleet compatibility.

Supports 2K DisplayPort or Multi-Screening in HD
Supports a single 2K DisplayPort Monitor - the latest display technology with resolutions up to 2560 x 1600. Also supporting dual monitor set up at resolutions up to 2048 x 1152 x 60fps

Innovative Design
The most compact dock in the range and a sleek industrial design make this dock a sure fit for shrinking desktops and tight spaces with elements like stacked ports. The raised grooves on the non-slip, angled top create a comfortable typing position for a laptop while offering passive cooling.

USB 3.0 for Advanced Peripherals and Charging
Three USB 3.0 SuperSpeed ports make it simple to add the latest keyboards, exterior hard drives, and other peripherals to customise the workspace experience. The dock also includes a powered USB 3.0 port for charging your smartphone.

Multi-Platform Compatibility
Unlike proprietary docking solutions which lock users in to a specific device and brand, the Dual Video Universal Docking Station, works with multiple platforms and operating systems eliminating the need to replace it at the next device refresh.

Features
  • Supports a 2k monitor over DisplayPort or 2x monitors in HD over DVI / HDMI
  • DVI-I, HDMI & DisplayPort connections
  • Compact foot print and low energy consumption (5V)
  • Gigabit Ethernet port for wired access at ultra-fast speeds
  • 2x USB 3.0 SuperSpeed ports of which1x USB 3.0 Powered port for fast device charging
  • 2x USB 2.0 ports
  • Audio In/Out port for mics, speakers and earphones
  • Integrated Lock Slot accommodates security locks to safeguard equipment
  • Universal compatibility with many devices and operating systems



Fabricant : TARGUS
Numéro d’article du fabricant : DOCK120EUZ
Poids de l’emballage : 0.633 kg
RoHS : conforme
Caractéristiques techniques
  • Généralité
    • Type
    • Port-Replikator
    • Résolution
    • DP max. 2560 x 1600, HDMI/DVI 2048 x1152 x 60
    • Couleur
    • schwarz
  • Raccordements / interfaces
    • Hôte
    • USB 3.0
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Stereo (Mikrofon / Audio Out)
    • LAN
    • 10/100/1000 Mbit/s
  • Raccordements externes
    • USB 2.0 externe
    • 2x
    • USB 3.0 (externe)
    • 1x + 1x als Ladeport
    • DisplayPort
    • 1x
    • DVI
    • 1x
  • Dimensions
    • Largeur
    • 148 mm
    • Profondeur
    • 80 mm
    • Hauteur
    • 40 mm
  • Poids
    • Poids
    • 0.9 kg
  • Particularités
    • Garantie fabricant
    • 3 An(s)
Fiche technique / Notice d’utilisation
Article considéré en dernier:
reichelt printfooter