• Modell

  • Typ

  • Technologie

  • Ausführung

  • Gehäuse

  • Bus Standard

  • Program Memory

  • RAM


  • dsPIC 33.. Controller

  • Seite 
  •  1 - 16 von 47 Artikeln. 
  • Produktvergleich
  • Sortierung:
 
Artikel-Nr.: 33EP128GP502-IMM

  • Modell:

    DSPIC33EP128GP502-IMM

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    28

  • UART:

    2

 
Artikel-Nr.: 33EP128GP504-IPT

  • Modell:

    DSPIC33EP128GP504-IPT

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    44

  • UART:

    2

 
Artikel-Nr.: 33EP128MC502-ISO

  • Modell:

    DSPIC33EP128MC502-ISO

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    28

  • UART:

    2

 
Artikel-Nr.: 33EP128MC506-IPT

  • Modell:

    DSPIC33EP128MC506-IPT

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    128 KBytes

  • RAM:

    16 kByte

  • I/O-Pins:

    64

  • UART:

    2

 
Artikel-Nr.: 33EP256MU806-IPT

  • Modell:

    DSPIC33EP256MU806-I/PT

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Gehäuse:

    TQFP-64

  • Bus Standard:

    16 bit

  • Program Memory:

    280 KBytes

  • RAM:

    28 kByte

  • Schnittstelle/n:

    2x ECAN, DCI, USB

 
Artikel-Nr.: 33EP256MU810-IPT

  • Modell:

    DSPIC33EP256MU810-I/PT

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Gehäuse:

    TQFP-100

  • Bus Standard:

    16 bit

  • Program Memory:

    280 KBytes

  • RAM:

    28 kByte

  • Schnittstelle/n:

    2x ECAN, DCI, USB

 
Artikel-Nr.: 33EP512GM306-IPT

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical Data:
• Architecture: 16-bit
• CPU Speed (MIPS): 70
• Memory Type: Flash
• Program Memory: 512 KB
• RAM: 49,152 Byte
• Temperature Range: -40 ... 125°C
• Operating Voltage Range: 3 ... 3.6 V
• Pin Count: 64
• Motor Control PWM Channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit 4 x 32-bit
• Parallel Port: GPIO
• DMA: 4
• Cap Touch Channels: 18
 
Artikel-Nr.: 33EP512GM310-IBG

  • Modell:

    DSPIC33EP512GM310-IBG

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    512 KBytes

  • RAM:

    48 kByte

  • I/O-Pins:

    85

  • UART:

    4

 
Artikel-Nr.: 33EP512GM604-IPT

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical Data:
• Architecture: 16-bit
• CPU Speed (MIPS): 70
• Memory Type: Flash
• Program Memory: 512 KB
• RAM: 49,152 Byte
• Temperature Range: -40 ... 125°C
• Operating Voltage Range: 3 ... 3.6 V
• Pin Count: 44
• Motor Control PWM Channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit 4 x 32-bit
• Parallel Port: GPIO
• DMA: 4
• Cap Touch Channels: 18
 
Artikel-Nr.: 33EP512GM706-IPT

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

Technical Data:
• Architecture: 16-bit
• CPU Speed (MIPS): 70
• Memory Type: Flash
• Program Memory: 512 KB
• RAM: 49,152 Byte
• Temperature Range: -40 ... 125°C
• Operating Voltage Range: 3 ... 3.6 V
• Pin Count: 64
• Motor Control PWM Channels: 12
• Quadrature Encoder Interface (QEI): 2
• Timers: 9 x 16-bit 4 x 32-bit
• Parallel Port: GPIO
• DMA: 4
• Cap Touch Channels: 18
 
Artikel-Nr.: 33EP512GM710-IBG

  • Modell:

    DSPIC33EP512GM710-IBG

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Bus Standard:

    16 bit

  • Program Memory:

    512 KBytes

  • RAM:

    48 kByte

  • I/O-Pins:

    85

  • UART:

    4

 
Artikel-Nr.: 33EP512GP504-IPT

Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

Operating Conditions
• 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
• 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS

Core: 16-Bit dsPIC33E/PIC24E CPU
• Code Efficient (C and Assembly) Architecture
• Two 40-Bit-Wide Accumulators
• Single Cycle (MAC/MPY) with Dual Data Fetch
• Single-Cycle, Mixed-Sign MUL plus Hardware Divide
• 32-Bit Multiply Support

Clock Management
• 1.0% Internal Oscillator
• Programmable PLLs and Oscillator Clock Sources
• Fail-Safe Clock Monitor (FSCM)
• Independent Watchdog Timer (WDT)
• Fast Wake-up and Start-up

Power Management
• Low-Power Management modes (Sleep, Idle, Doze)
• Integrated Power-on Reset and Brown-out Reset
• 0.6 mA/MHz Dynamic Current (typical)
• 30 µA IPD Current (typical)
 
Artikel-Nr.: 33EP512GP506-IPT

Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

Operating Conditions
• 3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
• 3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS

dsPIC33E DSC Core
• Modified Harvard Architecture
• Compiler Optimized Instruction Set
• 16-bit Wide Data Path
• 24-bit Wide Instructions
• 16x16 Integer Multiply Operations
• 32/16 and 16/16 Integer Divide Operations
• Two 40-bit Accumulators with Rounding and Saturation Options
• Single-Cycle Multiply and Accumulate
• Single-Cycle shifts for up to 40-bit Data
• 16x16 Fractional Multiply/Divide Operations
 
Artikel-Nr.: 33EP512MC504-IPT

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life.

Operating Conditions
• 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
• 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS

Core: 16-Bit dsPIC33E/PIC24E CPU
• Code Efficient (C and Assembly) Architecture
• Two 40-Bit-Wide Accumulators
• Single Cycle (MAC/MPY) with Dual Data Fetch
• Single-Cycle, Mixed-Sign MUL plus Hardware Divide
• 32-Bit Multiply Support

Clock Management
• 1.0% Internal Oscillator
• Programmable PLLs and Oscillator Clock Sources
• Fail-Safe Clock Monitor (FSCM)
• Independent Watchdog Timer (WDT)
• Fast Wake-up and Start-up

Power Management
• Low-Power Management modes (Sleep, Idle, Doze)
• Integrated Power-on Reset and Brown-out Reset
• 0.6 mA/MHz Dynamic Current (typical)
• 30 µA IPD Current (typical)
 
Artikel-Nr.: 33EP512MC506-IPT

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors.

Operating Conditions
• 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
• 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS

Core: 16-Bit dsPIC33E/PIC24E CPU
• Code Efficient (C and Assembly) Architecture
• Two 40-Bit-Wide Accumulators
• Single Cycle (MAC/MPY) with Dual Data Fetch
• Single-Cycle, Mixed-Sign MUL plus Hardware Divide
• 32-Bit Multiply Support

Clock Management
• 1.0% Internal Oscillator
• Programmable PLLs and Oscillator Clock Sources
• Fail-Safe Clock Monitor (FSCM)
• Independent Watchdog Timer (WDT)
• Fast Wake-up and Start-up

Power Management
• Low-Power Management modes (Sleep, Idle, Doze)
• Integrated Power-on Reset and Brown-out Reset
• 0.6 mA/MHz Dynamic Current (typical)
• 30 µA IPD Current (typical)
 
Artikel-Nr.: 33EP512MU810-IPT

  • Modell:

    DSPIC33EP512MU810-I/PT

  • Typ:

    Digital Signal Controller

  • Technologie:

    Flash

  • Ausführung:

    BOR, POR, WDT, ICSP, RTSP

  • Gehäuse:

    TQFP-100

  • Bus Standard:

    16 bit

  • Program Memory:

    536 KBytes

  • RAM:

    52 kByte

  • Schnittstelle/n:

    2x ECAN, DCI, USB


reichelt printfooter