11
  • MG
  •  Zł1,475.48
  • Shipping costs
  •  Zł24.87

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM ES SW1PIDNR3 :: Wireless Switch Actuator w. power metering, UK

Item-No.: HM ES SW1PIDNR3
 Zł221,96




HM-ES-PMSw1-Pl-DN-R3

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch actuator
    • Usages
    • innen
    • Colour
    • White
    • Anwendungsbereich 1
    • Licht & Schatten
    • Technology
    • With performance measurement
    • Design
    • Type G adapter
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V / 50 Hz
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • II
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.6 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 2990 W
  • Other
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Width
    • 59 mm
    • Height
    • 122 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 183 g
  • Wireless switch actuator with power metering combines two functionalities in one device:
  • 1. Switching connected devices (switching channel)
  • 2. Metering voltage, current consumption, active power, frequency and energy consumption (metering channel)
  • With the "conditional switching function", connected loads or Homematic devices can be switched independently via the CCU2 WebUI according to individually defined metering values
  • Measured data such as voltage, current consumption, active power, frequency and energy consumption up to 2990 W/13 A can be send cyclically and event-related to the Homematic CCU2.
  • Display of metered data via the WebUI user interface
  • Rugged design: cosf=1: 40,000 switching cycles


Wireless Switch Actuator only for UK



Manufacturer : HOMEMATIC
Factory number : 141132A0
Package weight : 0.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch actuator
    • Usages
    • innen
    • Colour
    • White
    • Anwendungsbereich 1
    • Licht & Schatten
    • Technology
    • With performance measurement
    • Design
    • Type G adapter
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V / 50 Hz
    • Series
    • HomeMatic
    • Transmission
    • BidCoS - bidirectional
    • Protection class
    • II
  • Specials
    • Encryption
    • AES
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
    • Power input (Standby)
    • 0.6 W
    • Switching voltage
    • 230 V / 50 Hz
    • Switching capacity
    • 2990 W
  • Other
    • Range
    • Typical up to 300 (free field) m
  • Measures
    • Width
    • 59 mm
    • Height
    • 122 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 183 g
Last viewed items:
reichelt printfooter