10
  • MG
  •  €273.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 47139 :: In-vehicle bracket, universal, for air vent


GOOBAY 47139

  • Product Description
  • Technical information
  • General
    • Type
    • Kfz-Halter
    • Design
    • Klemmhalter
    • Assembly
    • Universal
    • Technology
    • für Lüftungsschacht
    • Colour
    • schwarz
  • Other
    • Specification
    • 51 - 90 mm einstellbar
For easy and secure mounting in your vehicle

  • Spring mechanism for adjusting the device size between 51 mm and 90 mm
  • Fitted on the air vent fins to ensure secure mounting
  • Rubberised sides to protect against scratches
  • Does not restrict access to connections and controls



Mobile phone not included!



Manufacturer : GOOBAY
Factory number : 47139
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kfz-Halter
    • Design
    • Klemmhalter
    • Assembly
    • Universal
    • Technology
    • für Lüftungsschacht
    • Colour
    • schwarz
  • Other
    • Specification
    • 51 - 90 mm einstellbar
Last viewed items:
reichelt printfooter