15
  • MG
  • £2,907.19
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-CP101BL :: Cooling pad for laptops up to 17"


ICY BOX IB-CP101BL

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cooler
    • Design
    • For notebooks up to 17"
    • Technology
    • Blue LEDs
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
    • USB
    • 2x
  • Specials
    • Fan
    • Quiet 20-cm fan
  • Measures
    • Length
    • 450 mm
    • Width
    • 335 mm
    • Height
    • 62 mm
  • Weights
    • Weight
    • 1.07 kg
  • Suitable for all Laptops up to 17"
  • Quiet 20 cm fan with blue LED
  • Fan power On/Off switch with speed control
  • LED On/Off switch
  • 2x USB ports
  • USB cable storage drawer
  • Power via USB port


Laptop too hot?
Laptop hardware is getting ever more compact and powerful. Today's models let you play the newest games and work with highly demanding software. But this performance comes at the cost of large amounts of unnecessary heat that is produced by your components.

Thats where the IB-CP101BL comes in! Its a cooling pad for your all laptops up to 17" and the large 20 cm fan removes excess heat even during intense gaming sessions. This improves both system stability and increases the lifetime of your laptop's components that produce the most heat like CPU and GPU.

A fan for everyone
The fan and LED buttons allow you to customize their function, like changing the fan speed or disabling the LED.

Fast cooling
The alouminium mesh not only provides firm stand for all laptops up to 17" but it also looks good and spreads the heat out evenly to increase cooling efficency.

Easily connected
Connect the IB-CP101BL via the integrated USB cable with your laptop and you are good to go. There are two additional USB ports for you to use if more USB ports are neccesssary.



Manufacturer : ICYBOX
Factory number : IB-CP101BL
Package weight : 1.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cooler
    • Design
    • For notebooks up to 17"
    • Technology
    • Blue LEDs
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
    • USB
    • 2x
  • Specials
    • Fan
    • Quiet 20-cm fan
  • Measures
    • Length
    • 450 mm
    • Width
    • 335 mm
    • Height
    • 62 mm
  • Weights
    • Weight
    • 1.07 kg
Datasheet/manual
Last viewed items:
reichelt printfooter