13
  • MG
  • £515.77
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS18178 :: DiskStation DS8517+ (8GB)

Item-No.: SYNOLOGY DS18178
£950,67




SYNOLOGY DS18178

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Atom
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 8000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 343 mm
    • Depth
    • 243 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Centralized storage solution with outstanding performance
Synology DiskStation DS1817+ is a 8-bay NAS powered by a quad-core CPU with AES-NI hardware encryption engine. Coming with quad 1GbE LAN ports, it can be installed with a 10GbE network interface card (NIC) or a dual M.2 SSD adapter card, thereby enhancing network speeds or boosting performance with SSD cache.

  • Flexible Shared Folder / User Quota System provides comprehensive quota control on user accounts and shared folders
  • Snapshot Replication provides schedulable and storage capacity-saving data protection with 1,024 shared folder backups and 65,000 system-wide snapshots
  • File- or folder-level data restoration accelerates data recovery and provides flexibility
  • Automatic file self-healing detects and recovers corrupted files without user intervention


Ultimate file management and sharing
The web-based File Station is a user-friendly management tool built to allow intuitive, drag-and-drop operation without any complex setup required on your Mac or PC. The advanced search and filtering tools enable easy organization and sharing that entails just a link. Compatible with SMB, FTP, AFP, NFS, and WebDAV, File Station suits all environments.

Fully certified storage virtualization solutions
Synology iSCSI storage fully supports most virtualization solutions to enhance work efficiency with easy management interface. VMware vSphere 6 and VAAI integration helps offload storage operations and optimizes computation efficiency. Windows Offloaded Data Transfer (ODX) speeds up data transfer and migration rate. OpenStack Cinder support turns your Synology NAS into a block-based storage component.



Manufacturer : SYNOLOGY
Factory number : DS1817+ (8GB)
Package weight : 7.85 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Atom
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 8000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 343 mm
    • Depth
    • 243 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 6.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Last viewed items:
reichelt printfooter