16
  • Panier
  •  €412,20
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


NETGEAR RR230400 :: Netgear ReadyNAS 2304 4bay Sever

N° d’article : NETGEAR RR230400
 €515,52
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




ReadyNAS 2304 1U 4-Bay Diskless

  • Descriptif du produit
  • Caractéristiques techniques
  • Généralité
    • Version
    • Pour 4 disques durs
    • Disque dur
    • Pour 4x SATA
    • Technologie
    • sans disque dur
    • Jeu de puces (chipset)
    • Intel® Celeron®
    • Type
    • Solution de stockage réseau
    • Processeur
    • 2000 MHz
    • Forme
    • Aluminium, boîtier en plastique
    • Bloc d´alimentation
    • 100 - 240 V (externe)
    • Taille mémoire
    • 2000 Mo
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Raccordements avant
    • 3x USB 3.0
  • Valeurs électriques
    • Puissance absorbée (prêt à fonctionner)
    • 0.62 W
    • Puissance absorbée (en service)
    • 47.5 W
  • Dimensions
    • Largeur
    • 308 mm
    • Profondeur
    • 430 mm
    • Hauteur
    • 44 mm
  • Poids
    • Poids
    • 4.19 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
The 2000 and 3000 rack-mount ReadyNAS series is the ideal solution for SMBs requiring file provisioning and data backup to support workgroups of up to 40 employees. The ReadyNAS 2000 and 3000 Series products use the same ReadyNAS OS and the same applications. The 3000 Series offers higher performance and faster data throughput.

  • Automatic Backup and Sync: With the ReadyCLOUD App for PC, a scheduled backup is easier than ever.
  • Bit Red Protection: A proprietary technology to protect your files from unplanned media degradation.
  • Unlimited Snapshots: Unlimited data snapshot capability for on-box protection and flexible data recovery.
  • X-RAID & Instant Provisioning: Simple capacity expansion with a secure feeling that the data is always protected.
  • Cloud-managed replication: Maintain data sets at multiple sites or ensure privacy at remote sites or branch offices.
  • iSCSI and Thin Provisioning: Powerful tools for using virtual infrastructures.
  • Antivirus & Encryption: Keep data secure, protected from external threats and inquisitive eyes.
  • Modern GUI and cloud / remote access from anywhere: Sleek, modern user interface and patented technology for secure remote access without configuration overhead.
    Powerful Rackmount Storage Solutions for Small Businesses
    Data is one of the most valuable assets in any business. Sharing, storing, and archiving data and disaster recovery (disaster recovery) are critical elements in an IT infrastructure. In addition to these general IT requirements, scalability, ease-of-use, and cost savings are key factors in choosing the right storage solution for small and medium-sized enterprises (SMEs).

    All ReadyNAS support the full range of ReadyNAS OS 6 features including 5-level file protection, ReadyDR disaster recovery, and virtualized storage for VMware and other virtualized networks.
    These rackmount NAS models also feature the latest ReadyNAS OS 6.7 software for ultimate security and reliability. The new features include cloud backup to Amazon S3 (AWS), as well as on Google Drive and Dropbox. Added to this are Egnyte Content Management, a 3D configuration tool, future-proof Linux 4.4, desktop RAID 50 and 60 for more reliable storage, and many other business features from ReadyNAS. Use ReadyNAS to take advantage of the latest industrial and software design from NETGEAR.


Fabricant : NETGEAR
Numéro d’article du fabricant : RR230400-100NES
Poids de l’emballage : 6.4 kg
RoHS : conforme
Caractéristiques techniques
  • Généralité
    • Version
    • Pour 4 disques durs
    • Disque dur
    • Pour 4x SATA
    • Technologie
    • sans disque dur
    • Jeu de puces (chipset)
    • Intel® Celeron®
    • Type
    • Solution de stockage réseau
    • Processeur
    • 2000 MHz
    • Forme
    • Aluminium, boîtier en plastique
    • Bloc d´alimentation
    • 100 - 240 V (externe)
    • Taille mémoire
    • 2000 Mo
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Raccordements avant
    • 3x USB 3.0
  • Valeurs électriques
    • Puissance absorbée (prêt à fonctionner)
    • 0.62 W
    • Puissance absorbée (en service)
    • 47.5 W
  • Dimensions
    • Largeur
    • 308 mm
    • Profondeur
    • 430 mm
    • Hauteur
    • 44 mm
  • Poids
    • Poids
    • 4.19 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • DELOCK 85532
    • Delock Câble USB 3.0 USB Type-C mâle > port femelle 0,5 m

    •  €13,12*

    • BIKE 6469
    • Selle de voyage et pour la ville SELLE ROYALE

    •  €32,03*

reichelt printfooter