5
  • Koszyk
  • 1.003,36 Zł
  • Koszty wysyłki
  • 24,91 Zł

Klient biznesowy
Elektronikring 1
Miejscowość

Telefon: +49 (0)4422 955-333
e-mail: info@reichelt.de
www.reichelt.de


EDI GS-1008PHV2 :: Switch, 8-Port, Gigabit Ethernet, PoE+

Nr art.: EDI GS-1008PHV2
369,89 Zł
wliczając ustawowy pod. VAT. dolicz. koszty wysyłki
wliczając opłatę z tytułu praw autorskich




EDI GS-1008PHV2

  • Opis produktu
  • Dane techniczne
  • Zlacza / interfejsy
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Przylacze
    • 8x RJ45 (4x PoE+)
  • Ogólnie
    • Typ
    • 8-port switch
    • Technologia
    • PoE+
  • Pozostale
    • Specyfikacja
    • Max. 30 W
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Cechy szczególne
    • Chlodzenie
    • Fanless
  • Wymiary
    • Szerokosc
    • 216 mm
    • Wysokosc
    • 42 mm
    • Glebokosc
    • 133 mm
  • Ciezary
    • Ciezar
    • 0.93 kg
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • EF - French + protective contact CEE 7/7
    • Podlaczenie sieciowe, od strony urzadzenia
    • C14 - cold device socket (m)
Long Range 8-Port Gigabit Switch with 4 PoE+ Ports & DIP Switch

The Edimax GS-1008PH V2 is an eight port Fast Ethernet switch with four PoE+ Ports designed for use in home, small or medium sized network environments. With four DIP switches, PoE ports can be manually set with on/off control, extending PoE delivery distance up to 200 meters and port-based on/off control for VLAN and QoS is also supported. The switch easily connects and supplies power to PoE-enabled devices such as wireless access points, network cameras and IP phones as well as other Ethernet-enabled devices such as computers, printers or network attached storage (NAS). The compact size and fan-less design make the switch an ideal solution for expanding home and small business networks.

  • Eight 10/100/1000Mbps Gigabit ports and four PoE+ ports.
  • IEEE 802.3af/at PoE compliant (ports 1 - 4) for simplified deployment and installation.
  • Up to 30W per PoE port (total power budget: 70W) for powering PoE-enabled devices.
  • Auto-detection of powered devices (PD) and power consumption levels.
  • Hardware DIP switch for “Standard” and “Extend” mode selection; the “Extend” mode features 30-watt PoE transmit distance of 200m at speed of 10Mbps.
  • Port-based VLAN and Loop Protection features.
  • Supports 802.1p Quality of Service (QoS).


Power over Ethernet (PoE+) Auto Detection
Features eight IEEE 802.3at Power over Ethernet (PoE+) ports which supply up to 30 watts of electricity per port. It can convert standard 100-240V AC power into low-voltage 50 - 57V DC electricity to power IEEE 802.3at compliant network accessories via existing LAN cables. With PoE detection capability, the GS-1008PH V2 is able to verify whether the connected device is IEEE 802.3at compliant. In the event that a PoE device is not detected, only network data will be transmitted through the LAN cable – meaning easy setup and management of network devices such as access points and network cameras.

CCTV Mode
The unique CCTV-mode DIP switch function is ideal for surveillance networking environment. Switching all DIP switches to on enables CCTV mode which gives multi-function PoE + data extension, Port Isolation and QoS on the GS-1008PH V2. When using video surveillance systems for homes, business or institutions, the CCTV mode provides better speeds for multicast viewing and easier installation. Setting all DIP switches back to off quickly changes the GS-1008PH V2 back to normal for general-use data transmission.



Producent : EDIMAX
Nr artykułu producenta : GS-1008PH V2
Ciężar opakowania : 1.686 kg
RoHS : zgodne
Dane techniczne
  • Zlacza / interfejsy
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Przylacze
    • 8x RJ45 (4x PoE+)
  • Ogólnie
    • Typ
    • 8-port switch
    • Technologia
    • PoE+
  • Pozostale
    • Specyfikacja
    • Max. 30 W
  • Wyswietlacz
    • Wyswietlacz
    • Status LEDs
  • Cechy szczególne
    • Chlodzenie
    • Fanless
  • Wymiary
    • Szerokosc
    • 216 mm
    • Wysokosc
    • 42 mm
    • Glebokosc
    • 133 mm
  • Ciezary
    • Ciezar
    • 0.93 kg
  • Zasilanie
    • Zasilacz w zestawie
    • Yes
    • Wejscie napieciowe
    • 100 - 240 V AC
    • Czestotliwosc sieci
    • 50/60 Hz
    • Wtyk sieciowy
    • EF - French + protective contact CEE 7/7
    • Podlaczenie sieciowe, od strony urzadzenia
    • C14 - cold device socket (m)
Arkusz danych / Instrukcja obsługi
Ostatnio oglądane artykuły:
reichelt printfooter