15
  • MG
  •  €3,187.09
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1748,4050 :: Ink - HP - color - 953XL - refill

Item-No.: KMP 1748,4050
Colour:

 €48,95




KMP 1748,4050

  • Product Description
  • Technical information
  • General
    • Type
    • Druckerpatrone / Tintenpatrone
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP953XL
  • Measures
    • filling capacity
    • 30 ml
  • Implementation
    • Pages
    • Up to 2000
Refilled color ink for:
HP Officejet Pro 7720 / 7730 / 7740 / 8210 / 8218 / 8710 / 8720 / 8730 / 8740.

content: 3x 30 ml
for 3x 2000 sheets



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1748,4050
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Type
    • Druckerpatrone / Tintenpatrone
    • Design
    • For HP
    • Assembly
    • Refill
    • Colour
    • 3-coloured
    • Substitute for
    • HP953XL
  • Measures
    • filling capacity
    • 30 ml
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual
Last viewed items:
reichelt printfooter