16
  • MG
  • £365.59
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINTE CZ132A :: Ink — HP — yellow — 711 — original

Item-No.: TINTE CZ132A
Colour:

£24,40




TINTE CZ132A

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP711
  • Measures
    • filling capacity
    • 29 ml
Original yellow ink suitable for
HP Designjet T120 610 mm ePrinter/T520 610 mm ePrinter/T520 914 mm ePrinter.

The HP 711 yellow ink cartridge (29 ml) delivers consistent and precise results. Enjoy rich colours and highly precise line accuracy on quick-drying prints that won't smear. Original HP inks were developed and tested in conjunction with the printer in order to achieve consistent results.



Manufacturer : HEWLETT PACKARD
Factory number : CZ132A
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cartridge
    • Design
    • For HP
    • Assembly
    • Original
    • Colour
    • Yellow
    • Manufactorer number
    • HP711
  • Measures
    • filling capacity
    • 29 ml
Datasheet/manual
Last viewed items:
reichelt printfooter