10
  • MG
  • £155.16
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB-A 10080110 :: USB 2.0 A connector - free ends, 1.8 m, ws

Item-No.: USB-A 10080110
£2,53
Category of goods: 1 = discountable

USB-A 10080110

USB 2.0 A connector with free end

Sheathed and tin-plated
Length: 1800 mm
White



Manufacturer : BKL
Factory number : 10080110
Package weight : 0.037 kg
RoHS : conform
Technical information
Datasheet/manual
Last viewed items:
reichelt printfooter