16
  • MG
  • £2,831.43
  • Shipping costs
  • £33.51

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12502 :: USB 3.0 Dual Band WLAN Mini Stick 867 Mbps


DELOCK 12502

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8812
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 44 mm
    • Width
    • 27 mm
    • Height
    • 12 mm
This wireless LAN USB Mini stick by Delock can be connected to a computer for the connection to a WLAN network. The WLAN stick can be connected to an AccessPoint or WLAN-router in a 2.4 GHz and 5 GHz band. Furthermore it enables an ad-hoc connection to a second computer.

Specification
• Connector: 1 x USB 3.0 Type-A male
• Chipset: Realtek RTL8812
• 1 x LED for activity
• 2T2R mode with 867 Mbps @ 5 GHz and 300 Mbps @ 2.4 GHz
• Frequency range: 2.4 GHz + 5 GHz band
• Antenna gain: 2 dBi
• Antenna type: PCB / PIFA
• Compatible with IEEE 802.11ac/a/n/b/g
• Encryption WEP, WPA, WPA2
• Transmission power (EIRP): 100 mW
• Supports DFS (Dynamic Frequency Selection)
• Dimensions incl. connector (LxWxH): ca. 43.5 x 27.0 x 11.6 mm

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64,
Linux ex Kernel 3.17.8 / Kernel 4.9.4, Mac ex OS 10.12
• PC or laptop with a free USB Type-A port

Package content
• WLAN USB stick
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 12502
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Chip set
    • Realtek RTL8812
    • Colour
    • Black
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 44 mm
    • Width
    • 27 mm
    • Height
    • 12 mm
Last viewed items:
reichelt printfooter